Part Details for 1775793-4 by TE Connectivity
Overview of 1775793-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775793-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1775793-4
|
Heilind Electronics | PCI-E 164P W/ R_WHT_LATCH 15U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1775793-4
|
Interstate Connecting Components | PCI-E 164P W/ R_WHT_LATCH 15U | 0 |
|
Buy Now |
Part Details for 1775793-4
1775793-4 CAD Models
1775793-4 Part Data Attributes
|
1775793-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775793-4
TE Connectivity
PCI-E 164P w/ R_WHT_Latch 15u" Au
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.504 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 |