Part Details for 1775862-2 by TE Connectivity
Results Overview of 1775862-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1775862-2 Information
1775862-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1775862-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97X7699
|
Newark | Card Edge Conn, Dual Side, 52Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1775862-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7700 |
|
$0.1380 | Buy Now |
|
DISTI #
68AH3163
|
Newark | Card Edge Conn, Dual Side, 52 Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1775862-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5721 |
|
$0.2650 | Buy Now |
|
DISTI #
1775862-2
|
Avnet Americas | Conn Mini PCI Express Card 52 POS 0.8mm Solder RA SMD - Tape and Reel (Alt: 1775862-2) COO: China RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 6 Weeks, 5 Days Container: Reel | 4950 |
|
$0.3454 / $0.3639 | Buy Now |
|
DISTI #
97X7699
|
Avnet Americas | Conn Mini PCI Express Card 52 POS 0.8mm Solder RA SMD - Tape and Reel (Alt: 97X7699) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 7700 Partner Stock |
|
$0.7060 | Buy Now |
|
DISTI #
68AH3163
|
Avnet Americas | Conn Mini PCI Express Card 52 POS 0.8mm Solder RA SMD - Product that comes on tape, but is not reeled (Alt: 68AH3163) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5721 Partner Stock |
|
$0.7380 / $1.0000 | Buy Now |
|
DISTI #
73773629
|
RS | MSATA/MINI PCI-E 5.2H TYPE I G/F, MINI PCI EXPRESS AND MSATA Min Qty: 3300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3300 |
|
$0.3800 | Buy Now |
|
|
TE Connectivity | mSATA/mini PCI-E 5.2H Type I G/F Bus Type: Mini PCI Express Connector System: Board-to-Board Number of Positions: 52 Centerline (Pitch): .031 in Centerline (Pitch): .8 mm Mini PCI Express Board-to-Board 52 .031" | Mini Pci Express & Msata | Part Number: 1775862-2 | Internal Number: 1775862-2 | .031" | TE Connectivity RoHS: Compliant Min Qty: 1 | 2446 |
|
$0.6800 / $0.8400 | Buy Now |
|
DISTI #
AMP1775862-2
|
Heilind Electronics | mSATA/mini PCI-E 5.2H Type I G/F | Americas - 0 in Stock |
|
$0.4575 / $0.4643 | Buy Now |
|
|
Bristol Electronics | 139 |
|
RFQ | ||
|
DISTI #
17758622-TEC-0
|
TME | 1775862-2 Min Qty: 550 | 3300 |
|
$0.7113 / $0.7140 | Buy Now |
US Tariff Estimator: 1775862-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1775862-2
1775862-2 Part Data Attributes
|
|
1775862-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775862-2
TE Connectivity
(1775862-2) mSATA/mini PCI-E 5.2H Type I G/F
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.205 inch | |
| Body Depth | 0.205 inch | |
| Body Length | 1.177 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | CARD EDGE CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | BELLOWED TYPE | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| MIL Conformance | NO | |
| Mains Connector Rating | .5A | |
| Mating Contact Pitch | 0.031 inch | |
| Mating Contact Row Spacing | 0.031 inch | |
| Mixed Contacts | NO | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 8.2 mm | |
| Panel Mount | NO | |
| Plating Thickness | FLASH inch | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.8 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 52 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 1775862-2
This table gives cross-reference parts and alternative options found for 1775862-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775862-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2041262-1 | TE Connectivity | $0.8174 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 1775862-2 vs 2041262-1 |
| 10019331-0093LF | Amphenol FCi | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | 1775862-2 vs 10019331-0093LF |
| 10019331-0073LF | Amphenol FCi | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | 1775862-2 vs 10019331-0073LF |
| 10019331-0023 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1775862-2 vs 10019331-0023 |
| 10019331-0013 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1775862-2 vs 10019331-0013 |
| 10019331-0083LF | Amphenol FCi | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | 1775862-2 vs 10019331-0083LF |
| 10019331-0033 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1775862-2 vs 10019331-0033 |
| 10019331-0023 | Amphenol FCi | Check for Price | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 1775862-2 vs 10019331-0023 |
1775862-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 1775862-2 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
The 1775862-2 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and manufacturer's guidelines for specific environmental requirements.
-
The maximum current rating for the 1775862-2 connector is 3A per contact, but it's essential to consult the datasheet and manufacturer's guidelines for specific application requirements.
-
The 1775862-2 connector is suitable for both power and signal transmission applications, thanks to its low contact resistance and high-reliability design.