Part Details for 1775954001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775954001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775954001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7759
|
Newark | Sl-Smt5.08/5/180G 1.5Sn |Weidmuller 1775954001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$1.9400 / $2.2200 | Buy Now |
DISTI #
281-6823-1-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
454 In Stock |
|
$1.2751 / $2.9900 | Buy Now |
DISTI #
1775954001
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 1775954001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$352.0516 / $405.5634 | Buy Now |
DISTI #
470-1775954001
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/05/180G 1.5SN BK RL | 120 |
|
$1.3700 / $2.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.7100 | Buy Now |
DISTI #
1775954001
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole T/R (Alt: 1775954001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |