Part Details for 1775C SL001 by Alpha Wire
Overview of 1775C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9665
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1775C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,519.3900 | Buy Now |
DISTI #
1775CSL001-ND
|
DigiKey | CABLE 2 22AWG SLATE 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3685 | Buy Now |
DISTI #
602-1775C-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHIELDED 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,574.7600 / $1,643.4800 | Order Now |
DISTI #
73558593
|
RS | Multiconductor Cable,2C,22AWG, Stranded, Braid Shield, Gray PVCCA Pairsop 67 | Alpha Wire 1775C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,693.8600 / $2,001.8400 | RFQ |
Part Details for 1775C SL001
1775C SL001 CAD Models
1775C SL001 Part Data Attributes
|
1775C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1775C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |