Part Details for 1776-1040 by PowerTech Inc
Overview of 1776-1040 by PowerTech Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1776-1040
1776-1040 CAD Models
1776-1040 Part Data Attributes
|
1776-1040
PowerTech Inc
Buy Now
|
Compare Parts:
1776-1040
PowerTech Inc
Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTECH INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 75 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 20 MHz |