Part Details for 1776003001 by Weidmüller Interface GmbH & Co. KG
Overview of 1776003001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776003001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8647
|
Newark | Sl-Smt 5.08Hc/10/180G 1.5Sn Bk Tr Rohs Compliant: Yes |Weidmuller 1776003001 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 0 |
|
$87.5900 / $108.5200 | Buy Now |
DISTI #
1776003001-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8390 | Buy Now |
DISTI #
1776003001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Tray - Trays (Alt: 1776003001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$68.8586 / $79.3251 | Buy Now |
DISTI #
470-1776003001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/10/180G 1.5SN BK TR RoHS: Compliant | 0 |
|
$2.4100 / $5.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.1200 | Buy Now |
DISTI #
1776003001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Tray - Trays (Alt: 1776003001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$68.8586 / $79.3251 | Buy Now |
DISTI #
1776003001
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Tray (Alt: 1776003001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |