-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776112-2) 2P,3.50MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4617
|
Newark | Fixed Terminal Blocks 2P Side Entry 3.5Mm |Amp Te Connectivity 1776112-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 / $1.6300 | Buy Now |
DISTI #
12N1398
|
Newark | 2P,3.50Mm, side Entry, high Tmp |Te Connectivity 1776112-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7430 / $0.8490 | Buy Now |
DISTI #
A97973-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1390 In Stock |
|
$0.5232 / $0.9900 | Buy Now |
DISTI #
571-1776112-2
|
Mouser Electronics | Fixed Terminal Blocks 2P SIDE ENTRY 3.5mm RoHS: Compliant | 1211 |
|
$0.5230 / $0.9900 | Buy Now |
|
Future Electronics | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6240 | Buy Now |
DISTI #
AMP1776112-2
|
Heilind Electronics | 2P3.50MMSIDE ENTRYHIGH TMP | Americas - 0 in Stock |
|
$0.6739 / $0.8031 | Buy Now |
|
Onlinecomponents.com | 2P,3.50MM,SIDE ENTRY,HIGH TMP RoHS: Compliant |
6502 In Stock |
|
$0.5230 / $0.9700 | Buy Now |
DISTI #
1776112-2
|
TTI | Fixed Terminal Blocks 2P SIDE ENTRY 3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.5470 / $0.6550 | Buy Now |
DISTI #
AMP1776112-2
|
Interstate Connecting Components | 2P3.50MMSIDE ENTRYHIGH TMP | 0 |
|
$0.6739 / $0.8031 | Buy Now |
DISTI #
000000000002328640
|
Sager | Fixed Terminal Blocks 2P SIDE ENTRY 3.5mm Min Qty: 1200 | 0 |
|
$0.7363 / $0.7572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776112-2
TE Connectivity
(1776112-2) 2P,3.50MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |