-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776113-3) 3P,3.81MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5569
|
Newark | 3P,3.81Mm, side Entry, high Tmp |Te Connectivity 1776113-3 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
A97977-ND
|
DigiKey | TERM BLK 3P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
122 In Stock |
|
$1.2556 / $2.1900 | Buy Now |
DISTI #
1776113-3
|
Avnet Americas | Conn Terminal Block F 3 POS 3.81mm Screw ST Thru-Hole 12.5A/Contact - Bulk (Alt: 1776113-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.2138 / $1.3705 | Buy Now |
DISTI #
571-1776113-3
|
Mouser Electronics | Fixed Terminal Blocks 3P SIDE ENTRY 3.81mm RoHS: Compliant | 0 |
|
$1.2200 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP1776113-3
|
Heilind Electronics | 3P,3.81MM,SIDE ENTRY,HIGH TMP | Americas - 0 in Stock |
|
$1.2446 / $1.4611 | Buy Now |
|
Onlinecomponents.com | 3P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
DISTI #
1776113-3
|
TTI | Fixed Terminal Blocks 3P SIDE ENTRY 3.81mm Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
AMP1776113-3
|
Interstate Connecting Components | 3P,3.81MM,SIDE ENTRY,HIGH TMP | 0 |
|
$1.2446 / $1.4611 | Buy Now |
DISTI #
1776113-3
|
Avnet Abacus | (Alt: 1776113-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776113-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776113-3
TE Connectivity
(1776113-3) 3P,3.81MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |