-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776113-4) 4P,3.81MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9007
|
Newark | Fixed Terminal Blocks 4P 3.81Mm Side Entry High |Amp Te Connectivity 1776113-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1200 | Buy Now |
DISTI #
1776113-4
|
Avnet Americas | Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 12A/Contact - Bulk (Alt: 1776113-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6193 / $1.8283 | Buy Now |
DISTI #
571-1776113-4
|
Mouser Electronics | Fixed Terminal Blocks 4P 3.81MM SIDE ENTRY HIGH TMP RoHS: Compliant | 924 |
|
$1.6300 / $2.0400 | Buy Now |
|
Future Electronics | 4P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.6100 / $1.6600 | Buy Now |
DISTI #
AMP1776113-4
|
Heilind Electronics | 4P3.81MMSIDE ENTRYHIGH TMP | Americas - 0 in Stock |
|
$1.9204 / $1.9491 | Buy Now |
|
Onlinecomponents.com | 4P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant |
2513 Partner Stock |
|
$1.5600 / $2.0500 | Buy Now |
DISTI #
1776113-4
|
TTI | Fixed Terminal Blocks 4P 3.81MM SIDE ENTRY HIGH TMP Min Qty: 1200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$1.4400 / $1.6100 | Buy Now |
DISTI #
17761134-TEC
|
TME | 1776113-4 Min Qty: 22 | 2513 |
|
$1.6261 / $1.9425 | Buy Now |
DISTI #
AMP1776113-4
|
Interstate Connecting Components | 4P3.81MMSIDE ENTRYHIGH TMP | 0 |
|
$1.9204 / $1.9491 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3266 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776113-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776113-4
TE Connectivity
(1776113-4) 4P,3.81MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |