-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776119-2) 2P TERMI-BLOK,PCB,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3431
|
Newark | Terminal Block, Pcb, 2Pos, 30-16Awg, Product Range:-, No. Of Contacts:2Contacts, Pitch Spacing:5.08Mm, Connector Type:Terminal Block, Eurostyle, Connector Mounting:Pcb Mount, Wire Size Awg Max:16Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1776119-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 580 |
|
$0.5020 / $0.5940 | Buy Now |
DISTI #
95Y9009
|
Newark | 2P Termi-Blok, pcb, high Temp |Amp Te Connectivity 1776119-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$0.5180 / $1.0300 | Buy Now |
DISTI #
A97984-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3116 In Stock |
|
$0.4078 / $0.8100 | Buy Now |
DISTI #
1776119-2
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776119-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4046 / $0.4568 | Buy Now |
DISTI #
52K3431
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 52K3431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 580 Partner Stock |
|
$0.6180 / $0.8420 | Buy Now |
DISTI #
571-1776119-2
|
Mouser Electronics | Fixed Terminal Blocks 2P SIDE ENTRY 5.08mm RoHS: Compliant | 1137 |
|
$0.4130 / $0.8000 | Buy Now |
|
Future Electronics | "2P TERMI-BLOK,PCB,HIGH TEMP" RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$0.3800 / $0.4250 | Buy Now |
DISTI #
AMP1776119-2
|
Heilind Electronics | 2P TERMI-BLOKPCBHIGH TEMP | Americas - 0 in Stock |
|
$0.3697 / $0.5020 | Buy Now |
|
Onlinecomponents.com | 2P TERMI-BLOK,PCB,HIGH TEMP RoHS: Compliant |
4934 In Stock |
|
$0.3582 / $0.5619 | Buy Now |
DISTI #
1776119-2
|
TTI | Fixed Terminal Blocks 2P SIDE ENTRY 5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.3730 / $0.4110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776119-2
TE Connectivity
(1776119-2) 2P TERMI-BLOK,PCB,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |