-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776132-7) 7P TERMI-BLOK HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776132-7-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776132-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1776132-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1776132-7
|
Mouser Electronics | Pluggable Terminal Blocks 7P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$2.5000 / $2.9000 | Order Now |
|
Onlinecomponents.com | 7P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$3.1500 / $4.6000 | Buy Now |
|
Master Electronics | 7P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$3.1500 / $4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776132-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776132-7
TE Connectivity
(1776132-7) 7P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, SHROUDED | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |