-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776134-3) 3P TERMI-BLOK HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5603
|
Newark | 3P Termi-Blok Hdr, high Temp |Te Connectivity 1776134-3 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $0.6730 | Buy Now |
DISTI #
1776134-3-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 1600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6240 | Buy Now |
DISTI #
1776134-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole Bulk - Bulk (Alt: 1776134-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5212 / $0.5884 | Buy Now |
DISTI #
571-1776134-3
|
Mouser Electronics | Pluggable Terminal Blocks 3P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$0.5330 / $0.6150 | Order Now |
|
Future Electronics | 3 Position 3.50mm Right AngleEuro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
AMP1776134-3
|
Heilind Electronics | 3P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$0.4763 / $0.6368 | Buy Now |
|
Onlinecomponents.com | 3P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.5770 / $0.8410 | Buy Now |
DISTI #
AMP1776134-3
|
Interstate Connecting Components | 3P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$0.4763 / $0.6368 | Buy Now |
DISTI #
1776134-3
|
Avnet Abacus | (Alt: 1776134-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.5770 / $0.8410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776134-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776134-3
TE Connectivity
(1776134-3) 3P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |