Part Details for 1776135-4 by TE Connectivity
Overview of 1776135-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1776135-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9127
|
Newark | 4P Termi-Blok Hdr, high Temp |Te Connectivity 1776135-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
1776135-4-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.81MM Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2940 | Buy Now |
DISTI #
1776135-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1776135-4) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9332 / $1.1230 | Buy Now |
DISTI #
571-1776135-4
|
Mouser Electronics | Pluggable Terminal Blocks 4P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 160 |
|
$1.1100 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 Container: Box | 0Box |
|
$0.9310 | Buy Now |
DISTI #
AMP1776135-4
|
Heilind Electronics | 4P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.6170 / $1.2580 | Buy Now |
DISTI #
AMP1776135-4
|
Interstate Connecting Components | 4P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
Buy Now | |
DISTI #
1776135-4
|
Avnet Abacus | (Alt: 1776135-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.6170 / $1.2580 | Buy Now |
Part Details for 1776135-4
1776135-4 CAD Models
1776135-4 Part Data Attributes:
|
1776135-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776135-4
TE Connectivity
(1776135-4) 4P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, POLARIZED | |
Manufacturer Series | 1776135 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |