Part Details for 1776138-6 by TE Connectivity
Overview of 1776138-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776138-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5637
|
Newark | 6P Termi-Blok Hdr, high Temp |Te Connectivity 1776138-6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.0800 | Buy Now |
DISTI #
1776138-6-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7296 | Buy Now |
DISTI #
1776138-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776138-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.8434 / $2.2183 | Buy Now |
DISTI #
571-1776138-6
|
Mouser Electronics | Pluggable Terminal Blocks 6P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$2.2800 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
AMP1776138-6
|
Heilind Electronics | 6P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$1.3253 / $2.3669 | Buy Now |
|
Onlinecomponents.com | 6P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$2.1400 / $3.1200 | Buy Now |
DISTI #
AMP1776138-6
|
Interstate Connecting Components | 6P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$1.3253 / $2.3669 | Buy Now |
DISTI #
1776138-6
|
Avnet Abacus | (Alt: 1776138-6) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$2.1400 / $3.1200 | Buy Now |
Part Details for 1776138-6
1776138-6 CAD Models
1776138-6 Part Data Attributes
|
1776138-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776138-6
TE Connectivity
(1776138-6) 6P TERMI-BLOK HDR,HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |