Datasheets
1776140-6 by: TE Connectivity

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Part Details for 1776140-6 by TE Connectivity

Overview of 1776140-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1776140-6

Part # Distributor Description Stock Price Buy
DISTI # 1776140-6-ND
DigiKey TERM BLOCK HDR 6POS 90DEG 5MM Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 1776140-6
Avnet Abacus Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole (Alt: 1776140-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

Part Details for 1776140-6

1776140-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1776140-6 Part Data Attributes

1776140-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
1776140-6 TE Connectivity Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Additional Feature UL 94V-0, POLYAMIDE
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 6
Rated Current 15 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK

Alternate Parts for 1776140-6

This table gives cross-reference parts and alternative options found for 1776140-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776140-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50950066021D Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), PTR Messtechnik GmbH & Co KG 1776140-6 vs 50950066021D
1776147-6 Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) TE Connectivity 1776140-6 vs 1776147-6
OQ06715103J0G Strip Terminal Block Amphenol FCi 1776140-6 vs OQ06715103J0G
1546210-6 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1776140-6 vs 1546210-6
OQ06755000J0G Strip Terminal Block Amphenol FCi 1776140-6 vs OQ06755000J0G
50950066021D Strip Terminal Block APEM Inc 1776140-6 vs 50950066021D
50950065021E Strip Terminal Block APEM Inc 1776140-6 vs 50950065021E
25.398.2653.0 Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 1776140-6 vs 25.398.2653.0
OQ06715100J0G Strip Terminal Block Amphenol FCi 1776140-6 vs OQ06715100J0G
25.374.2653.0 Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 1776140-6 vs 25.374.2653.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1776140-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1776140-6 by TE Connectivity

  • Please alert me when 1776140-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1776140-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1776140-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1776140-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1776140-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1776140-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: