Part Details for 1776140-8 by TE Connectivity
Overview of 1776140-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776140-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0127
|
Newark | 8P R/A Open Hdr.high Temp.5.0 |Amp Te Connectivity 1776140-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
1776140-8
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole (Alt: 1776140-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1776140-8
1776140-8 CAD Models
1776140-8 Part Data Attributes
|
1776140-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776140-8
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 1776140-8
This table gives cross-reference parts and alternative options found for 1776140-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776140-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTBA2,5/8-G-5,08BEIGE | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1776140-8 vs MSTBA2,5/8-G-5,08BEIGE |
50950085031D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776140-8 vs 50950085031D |
2EHDRM-08PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776140-8 vs 2EHDRM-08PTHT |
2EHDRM-08P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776140-8 vs 2EHDRM-08P |
20020130-H081A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776140-8 vs 20020130-H081A01LF |
VK0851500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 1776140-8 vs VK0851500000G |
20020130-G083A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776140-8 vs 20020130-G083A01LF |
50950085021D | Strip Terminal Block | APEM Inc | 1776140-8 vs 50950085021D |
50950085101D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776140-8 vs 50950085101D |
2EHDVT-08P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776140-8 vs 2EHDVT-08P |