Part Details for 1776141-7 by TE Connectivity
Overview of 1776141-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1776141-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776141-7
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole (Alt: 1776141-7) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 | Abacus - 0 |
|
Buy Now |
Part Details for 1776141-7
1776141-7 CAD Models
1776141-7 Part Data Attributes
|
1776141-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776141-7
TE Connectivity
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |