Part Details for 1776142-4 by TE Connectivity
Overview of 1776142-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776142-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776142-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776142-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1776142-4
|
Avnet Abacus | (Alt: 1776142-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1776142-4
1776142-4 CAD Models
1776142-4 Part Data Attributes
|
1776142-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776142-4
TE Connectivity
4P TERMI-BLOK HDR,HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |