Part Details for 1776144-2 by TE Connectivity
Overview of 1776144-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1776144-2
1776144-2 CAD Models
1776144-2 Part Data Attributes
|
1776144-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776144-2
TE Connectivity
2P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 1776144-2
This table gives cross-reference parts and alternative options found for 1776144-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776144-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK0251500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 1776144-2 vs VK0251500000G |
20020130-H024A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776144-2 vs 20020130-H024A01LF |
1776142-2 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776144-2 vs 1776142-2 |
796864-2 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776144-2 vs 796864-2 |
2EDGV-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 1776144-2 vs 2EDGV-5.08-02P-14-00A(H) |
50960025021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776144-2 vs 50960025021E |
120-M-211/02 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | WECO Electrical Connectors | 1776144-2 vs 120-M-211/02 |
50950025121F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776144-2 vs 50950025121F |
50950025011F | Strip Terminal Block | APEM Inc | 1776144-2 vs 50950025011F |
50960025121E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776144-2 vs 50960025121E |