There are no models available for this part yet.
Overview of 1776146-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1776146-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R5667
|
Newark | 2P Termi-Blok Hdr, high Temp |Te Connectivity 1776146-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.5530 | Buy Now | |
DISTI #
1776146-2-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1200 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4750 | Buy Now | |
DISTI #
1776146-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776146-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3913 / $0.4418 | Buy Now | |
DISTI #
571-1776146-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$0.4300 / $0.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.3720 | Buy Now | ||
DISTI #
AMP1776146-2
|
Heilind Electronics | 2P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$0.3577 / $0.4856 | Buy Now | |
Onlinecomponents.com | 2P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.3235 / $0.5365 | Buy Now | ||
DISTI #
AMP1776146-2
|
Interstate Connecting Components | 2P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$0.3577 / $0.4856 | Buy Now | |
DISTI #
1776146-2
|
Avnet Abacus | (Alt: 1776146-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.3235 / $0.5365 | Buy Now |
CAD Models for 1776146-2 by TE Connectivity
Part Data Attributes for 1776146-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL 94V-0, POLYAMIDE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|