Part Details for 1776147-5 by TE Connectivity
Overview of 1776147-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1776147-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5677
|
Newark | 5P Eurostyle Hdr, high Temp |Te Connectivity 1776147-5 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
1776147-5-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6865 | Buy Now |
DISTI #
1776147-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole - Rail/Tube (Alt: 1776147-5) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Tube | 0 |
|
$1.2238 / $1.4727 | Buy Now |
DISTI #
571-1776147-5
|
Mouser Electronics | Pluggable Terminal Blocks 5P EUROSTYLE HDR HIGH TEMP RoHS: Compliant | 0 |
|
$1.6300 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
AMP1776147-5
|
Heilind Electronics | 5P EUROSTYLE HDR,HIGH TEMP | Americas - 0 in Stock |
|
$1.0029 / $1.5714 | Buy Now |
|
Onlinecomponents.com | 5P EUROSTYLE HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.4200 / $2.0700 | Buy Now |
DISTI #
AMP1776147-5
|
Interstate Connecting Components | 5P EUROSTYLE HDR,HIGH TEMP | 0 |
|
$1.0029 / $1.5714 | Buy Now |
DISTI #
1776147-5
|
Avnet Abacus | (Alt: 1776147-5) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5P EUROSTYLE HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.4200 / $2.0700 | Buy Now |
Part Details for 1776147-5
1776147-5 CAD Models
1776147-5 Part Data Attributes
|
1776147-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776147-5
TE Connectivity
(1776147-5) 5P EUROSTYLE HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 1776147-5
This table gives cross-reference parts and alternative options found for 1776147-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776147-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950055121E | Strip Terminal Block | APEM Inc | 1776147-5 vs 50950055121E |
2EHDVC-B1266705P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776147-5 vs 2EHDVC-B1266705P |
20020131-G054A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776147-5 vs 20020131-G054A01LF |
20020130-H054A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776147-5 vs 20020130-H054A01LF |
2EHDR-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 1776147-5 vs 2EHDR-05 |
2EHDV-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1776147-5 vs 2EHDV-05P |
20020131-G051A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776147-5 vs 20020131-G051A01LF |
20020131-H053A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776147-5 vs 20020131-H053A01LF |
20020131-G052A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776147-5 vs 20020131-G052A01LF |
2EHDRC-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776147-5 vs 2EHDRC-05P |