Part Details for 1776148-9 by TE Connectivity
Overview of 1776148-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1776148-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1776148-9-ND
|
DigiKey | 9P TERMI-BLOK HDR,HIGH TEMP Min Qty: 100 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17-1776148-9-ND
|
DigiKey | 9P TERMI-BLOK HDR,HIGH TEMP Min Qty: 100 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3979 | Buy Now |
DISTI #
1776148-9
|
Avnet Americas | - Bulk (Alt: 1776148-9) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8355 / $3.4123 | Buy Now |
DISTI #
571-1776148-9
|
Mouser Electronics | Pluggable Terminal Blocks 9P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$3.1100 / $4.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$2.8300 | Buy Now |
DISTI #
AMP1776148-9
|
Heilind Electronics | 9P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$2.7211 / $4.5340 | Buy Now |
|
Onlinecomponents.com | 9P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.5100 / $4.6200 | Buy Now |
DISTI #
AMP1776148-9
|
Interstate Connecting Components | 9P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$2.7211 / $4.5340 | Buy Now |
|
Master Electronics | 9P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.5100 / $4.6200 | Buy Now |
Part Details for 1776148-9
1776148-9 CAD Models
1776148-9 Part Data Attributes
|
1776148-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776148-9
TE Connectivity
(1776148-9) 9P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 1776148-9
This table gives cross-reference parts and alternative options found for 1776148-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776148-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50960095121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776148-9 vs 50960095121D |
20020130-G091A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776148-9 vs 20020130-G091A01LF |
20020131-G091A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776148-9 vs 20020131-G091A01LF |
50950095121D | Strip Terminal Block | APEM Inc | 1776148-9 vs 50950095121D |
2EHDVT-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776148-9 vs 2EHDVT-09P |
50950095131D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776148-9 vs 50950095131D |
20020131-H092A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776148-9 vs 20020131-H092A01LF |
2EHDRM-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776148-9 vs 2EHDRM-09P |
50950095101D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776148-9 vs 50950095101D |
5EHDVC-09PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1776148-9 vs 5EHDVC-09PTHT |