Part Details for 1776149-7 by TE Connectivity
Overview of 1776149-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776149-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776149-7-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 7.5MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776149-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 1776149-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1776149-7
|
Mouser Electronics | Pluggable Terminal Blocks 7P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$2.2200 / $3.9100 | Order Now |
|
Onlinecomponents.com | 7P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.1900 / $10.9400 | Buy Now |
|
Master Electronics | 7P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.1900 / $10.9400 | Buy Now |
Part Details for 1776149-7
1776149-7 CAD Models
1776149-7 Part Data Attributes
|
1776149-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776149-7
TE Connectivity
(1776149-7) 7P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |