There are no models available for this part yet.
Overview of 1776150000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1776150000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K8658
|
Newark | Zqv 1.5/5 |Weidmuller 1776150000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.4600 | Buy Now | |
DISTI #
281-3744-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$1.6537 / $3.8900 | Buy Now | |
DISTI #
1776150000
|
Avnet Americas | FEED THROUGH TERMINALS - Bulk (Alt: 1776150000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.6406 / $1.8900 | Buy Now | |
DISTI #
470-1776150000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 1.5/5 RoHS: Compliant | 0 |
|
$1.6500 / $3.7700 | Order Now | |
Onlinecomponents.com | Conn Jumper M 5 POS Solder ST Thru-Hole RoHS: Compliant |
12 In Stock 12 Factory Stock |
|
$1.6800 / $2.6400 | Buy Now | ||
Master Electronics | Conn Jumper M 5 POS Solder ST Thru-Hole RoHS: Compliant |
12 In Stock 12 Factory Stock |
|
$1.6800 / $2.6400 | Buy Now |