Part Details for 1776152-2 by TE Connectivity
Overview of 1776152-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1776152-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776152-2-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.62MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776152-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 7.62mm Solder RA Thru-Hole - Bulk (Alt: 1776152-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1776152-2
|
Avnet Abacus | (Alt: 1776152-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1776152-2
1776152-2 CAD Models
1776152-2 Part Data Attributes
|
1776152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776152-2
TE Connectivity
Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |