Part Details for 1776155-5 by TE Connectivity
Overview of 1776155-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1776155-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776155-5-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 7.62MM Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6429 | Buy Now |
DISTI #
1776155-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 1776155-5) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7848 / $2.1478 | Buy Now |
DISTI #
571-1776155-5
|
Mouser Electronics | Pluggable Terminal Blocks 5P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$2.2300 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 1 Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP1776155-5
|
Heilind Electronics | 5P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$1.2832 / $2.2917 | Buy Now |
|
Onlinecomponents.com | 5P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
DISTI #
AMP1776155-5
|
Interstate Connecting Components | 5P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$1.2832 / $2.2917 | Buy Now |
DISTI #
1776155-5
|
Avnet Abacus | (Alt: 1776155-5) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
Part Details for 1776155-5
1776155-5 CAD Models
1776155-5 Part Data Attributes
|
1776155-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776155-5
TE Connectivity
(1776155-5) 5P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |