Part Details for 1776168 by Phoenix Contact
Overview of 1776168 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1776168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X7559
|
Newark | Mstb 2 5/ 3-Stz-5 08 |Phoenix Contact 1776168 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5860-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
367 In Stock |
|
$3.2094 / $3.9100 | Buy Now |
DISTI #
651-1776168
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 128 |
|
$3.1300 / $3.9100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
334 In Stock |
|
$3.0500 / $3.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 18 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
1776168
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 130 In Stock |
|
$3.1100 / $4.0100 | Buy Now |
DISTI #
000000000000051625
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.0400 / $4.5200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
DISTI #
2671278
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7849 / $3.9849 | Buy Now |
Part Details for 1776168
1776168 CAD Models
1776168 Part Data Attributes:
|
1776168
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1776168
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1776168
This table gives cross-reference parts and alternative options found for 1776168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1856253 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1776168 vs 1856253 |
1701979 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1776168 vs 1701979 |
FRONT-MSTB2,5/3-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1776168 vs FRONT-MSTB2,5/3-ST-5,08BK |
1703172 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1776168 vs 1703172 |
1719011 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1776168 vs 1719011 |
MSTB2,5/3-STBKVPE500 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1776168 vs MSTB2,5/3-STBKVPE500 |