-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776259-5) Bd Mt Screwless, 5.0mm Top Wir
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5308
|
Newark | Bd Mt Screwless, 5.0Mm Top Wir |Buchanan Te Connectivity 1776259-5 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.7400 | Buy Now |
DISTI #
A98015-ND
|
DigiKey | TERM BLK 5POS TOP ENTRY 5MM PCB Min Qty: 540 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9453 | Buy Now |
DISTI #
1776259-5
|
Avnet Americas | Conn Terminal Block RCP 5 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776259-5) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7141 | Buy Now |
DISTI #
571-17762595
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM BRD MNT 5 POS TOP WIRE ENTRY RoHS: Compliant | 0 |
|
$3.9500 / $6.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 180 Lead time: 32 Weeks Container: Box | 0Box |
|
$2.9000 | Buy Now |
DISTI #
AMP1776259-5
|
Heilind Electronics | Bd Mt Screwless 5.0mm Top Wir | Americas - 0 in Stock |
|
$2.7888 / $3.6668 | Buy Now |
|
Onlinecomponents.com | PCB mount screwless top wire entry terminal block. 5 POSITION RoHS: Compliant |
277 In Stock |
|
$4.0600 / $7.0500 | Buy Now |
DISTI #
51529386
|
Verical | Conn Eurostyle Block RCP 5 POS 5mm Solder ST Thru-Hole 10A/Contact Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1836 | Americas - 275 |
|
$5.3576 / $8.9241 | Buy Now |
DISTI #
AMP1776259-5
|
Interstate Connecting Components | Bd Mt Screwless 5.0mm Top Wir | 0 |
|
$2.7888 / $3.6668 | Buy Now |
DISTI #
1776259-5
|
Avnet Abacus | (Alt: 1776259-5) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776259-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776259-5
TE Connectivity
(1776259-5) Bd Mt Screwless, 5.0mm Top Wir
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |