-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776259-6) Bd Mt Screwless, 5.0mm Top Wir
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5309
|
Newark | Bd Mt Screwless, 5.0Mm Top Wir |Buchanan Te Connectivity 1776259-6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.6700 | Buy Now |
DISTI #
AMP1776259-6
|
Heilind Electronics | 6P SPRING TB, 180DEG, VT,5MM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1776259-6
|
TTI | Fixed Terminal Blocks 5.0MM BRD MNT 6 POS TOP WIRE ENTRY Min Qty: 2700 Package Multiple: 150 Container: Each | Americas - 0 |
|
$2.0000 | Buy Now |
DISTI #
AMP1776259-6
|
Interstate Connecting Components | 6P SPRING TB, 180DEG, VT,5MM, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776259-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776259-6
TE Connectivity
(1776259-6) Bd Mt Screwless, 5.0mm Top Wir
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |