Part Details for 1776275-4. by TE Connectivity
Overview of 1776275-4. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776275-4.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7523
|
Newark | Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.9Mmâ², Wire Connection Method:Screw, Rated Current:7A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1776275-4. RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $0.7750 | Buy Now |