Part Details for 1776294-4 by TE Connectivity
Overview of 1776294-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776294-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5806
|
Newark | Tsb23004=Europa Term Blk,8Mm |Te Connectivity 1776294-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
1776294-4-ND
|
DigiKey | CONN TERM STRIP 4CIRC 0.315" Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4286 | Buy Now |
DISTI #
1776294-4
|
Avnet Americas | Conn Europa Terminal Blocks 8 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776294-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2181 / $1.3752 | Buy Now |
DISTI #
571-1776294-4
|
Mouser Electronics | Barrier Terminal Blocks TSB23006DSHT=EUROPA TM BLK 8MM RoHS: Compliant | 633 |
|
$1.2200 / $2.1900 | Buy Now |
|
Future Electronics | 4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.2600 | Buy Now |
DISTI #
AMP1776294-4
|
Heilind Electronics | TSB23004=EUROPA TERM BLK,8MM | Americas - 0 in Stock |
|
$1.2082 / $1.4661 | Buy Now |
|
Onlinecomponents.com | TSB23004=EUROPA TERM BLK,8MM RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
DISTI #
1776294-4
|
TTI | Barrier Terminal Blocks TSB23006DSHT=EUROPA TM BLK 8MM Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1500 / $1.2400 | Buy Now |
DISTI #
AMP1776294-4
|
Interstate Connecting Components | TSB23004=EUROPA TERM BLK,8MM | 0 |
|
$1.2082 / $1.4661 | Buy Now |
DISTI #
000000000002463056
|
Sager | Barrier Terminal Blocks TSB23006DSHT=EUROPA TM BLK 8MM Min Qty: 1 | 0 |
|
$1.3600 / $1.6400 | Buy Now |
Part Details for 1776294-4
1776294-4 CAD Models
1776294-4 Part Data Attributes
|
1776294-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776294-4
TE Connectivity
TSB23004=EUROPA TERM BLK,8MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |