-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9615
|
Newark | Tsb5000231Ds=Europa T-Blk,10Mm |Te Connectivity 1776296-2 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 | Buy Now |
DISTI #
A112768-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.394" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1527 In Stock |
|
$0.8972 / $1.5300 | Buy Now |
DISTI #
1776296-2
|
Avnet Americas | Conn Europa Terminal Blocks F 4 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776296-2) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7420 / $0.8378 | Buy Now |
DISTI #
571-1776296-2
|
Mouser Electronics | Barrier Terminal Blocks 2 POS 10-24 AWG TIN RoHS: Compliant | 0 |
|
$0.8640 / $0.8930 | Order Now |
DISTI #
70088784
|
RS | Conn, Term Strip, Barrier,2Pole,10.0mmPitch, DBLRow,22-10,Series TSB500,30A,250V | TE Connectivity 1776296-2 RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 4400 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7040 | Buy Now |
DISTI #
AMP1776296-2
|
Heilind Electronics | TSB5000231DSEUROPA T-BLK10MM | Americas - 0 in Stock |
|
$0.7360 / $0.8931 | Buy Now |
|
Onlinecomponents.com | TSB5000231DS=EUROPA T-BLK,10MM RoHS: Compliant |
26 In Stock |
|
$0.8480 / $1.5850 | Buy Now |
DISTI #
1776296-2
|
TTI | Barrier Terminal Blocks 2 POS 10-24 AWG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 1100 Container: Each | Americas - 0 |
|
$0.7300 / $0.7900 | Buy Now |
DISTI #
AMP1776296-2
|
Interstate Connecting Components | TSB5000231DSEUROPA T-BLK10MM | 0 |
|
$0.7360 / $0.8931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776296-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776296-2
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |