-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4634
|
Newark | Tsb5001031= Europa Trm Blk 10Mm |Amp Te Connectivity 1776296-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.5800 | Buy Now |
DISTI #
07R7601
|
Newark | Tsb5000931Ds=Europa T-Blk,10Mm |Te Connectivity 1776296-9 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
A112772-ND
|
DigiKey | CONN TERM STRIP 9CIRC 0.394" Min Qty: 5100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6094 | Buy Now |
DISTI #
1776296-9
|
Avnet Americas | Conn Europa Terminal Blocks F 18 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776296-9) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Container: Bulk | 0 |
|
$2.6302 / $2.8807 | Buy Now |
DISTI #
571-1776296-9
|
Mouser Electronics | Barrier Terminal Blocks TSB5001031= EUROPA TRM BLK 10MM RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 5100 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.4600 | Buy Now |
DISTI #
AMP1776296-9
|
Heilind Electronics | TSB5000931DS=EUROPA T-BLK,10MM | Americas - 0 in Stock |
|
$3.0698 | Buy Now |
|
Onlinecomponents.com | TSB5000931DS=EUROPA T-BLK,10MM RoHS: Compliant |
181 In Stock |
|
$2.7000 / $9.0800 | Buy Now |
DISTI #
AMP1776296-9
|
Interstate Connecting Components | TSB5000931DS=EUROPA T-BLK,10MM | 0 |
|
$3.0698 | Buy Now |
DISTI #
1776296-9
|
Avnet Abacus | Conn Europa Terminal Blocks F 18 POS 10mm Screw Cable Mount 30A/Contact (Alt: 1776296-9) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776296-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776296-9
TE Connectivity
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |