Part Details for 1776300-6 by TE Connectivity
Overview of 1776300-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1776300-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776300-6
|
Avnet Americas | Conn Terminal Block F 12 POS 10mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1776300-6) Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1776300-6
|
Avnet Abacus | (Alt: 1776300-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1776300-6
1776300-6 CAD Models
1776300-6 Part Data Attributes
|
1776300-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776300-6
TE Connectivity
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |