1776301-4
TE Connectivity
Description: Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)

Overview of 1776301-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1776301-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1776301-4-ND
DigiKey CONN TERM STRIP 4CIRC 0.394" Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 1776301-4
Avnet Americas 503SI04=EUROPA T-BL,FUSE,10MM - Bulk (Alt: 1776301-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk 0
RFQ
DISTI # 571-1776301-4
Mouser Electronics Barrier Terminal Blocks 503SI04=EUROPA T-BL FUSE 10MM RoHS: Compliant 0
  • 400 $6.9300
  • 800 $6.8000
  • 1,200 $6.6000
$6.6000 / $6.9300 Order Now
Onlinecomponents.com 503SI04=EUROPA T-BL,FUSE,10MM RoHS: Compliant 0
  • 100 $15.9000
  • 200 $9.7900
  • 300 $7.7400
  • 400 $7.6100
$7.6100 / $15.9000 Buy Now
Master Electronics 503SI04=EUROPA T-BL,FUSE,10MM RoHS: Compliant 0
  • 100 $15.9000
  • 200 $9.7900
  • 300 $7.7400
  • 400 $7.6100
$7.6100 / $15.9000 Buy Now

CAD Models for 1776301-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1776301-4 by TE Connectivity

1776301-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLYAMIDE 6/6
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
10 A
Rated Voltage
400 V
Safety Approval
UL
Terminal and Terminal Block Type
FUSED TERMINAL BLOCK
Wire Cross Section
3.31 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 1776301-4
    TE Connectivity
    Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for 1776301-4

This table gives cross-reference parts and alternative options found for 1776301-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776301-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-1776301-3 503SI03E=EUROPA T/B,FUSE,10MM TE Connectivity 1776301-4 vs 1-1776301-3
1776301-1 503SI01=EUROPA T-BL,FUSE,10MM TE Connectivity 1776301-4 vs 1776301-1
1776301-8 Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) TE Connectivity 1776301-4 vs 1776301-8
1776301-9 503SI04DS=EUROPA T/B,FUSE,10MM TE Connectivity 1776301-4 vs 1776301-9
1776301-5 503SI05=EUROPA T-BL,FUSE,10MM TE Connectivity 1776301-4 vs 1776301-5
1776301-0 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1776301-4 vs 1776301-0
1-1776301-4 503SI04E=EUROPA T/B,FUSE,10MM TE Connectivity 1776301-4 vs 1-1776301-4
1-1776301-0 Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) TE Connectivity 1776301-4 vs 1-1776301-0
1776301-3 Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) TE Connectivity 1776301-4 vs 1776301-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1776301-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1776301-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1776301-4 would you like to use for your alert(s)?
  • Please alert me when 1776301-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1776301-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1776301-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1776301-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1776301-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1776301-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: