-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB100006DS=EUROPA TM BLK,12MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5851
|
Newark | Tsb100006Ds=Europa Tm Blk,12Mm |Te Connectivity 1776302-6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.1600 | Buy Now |
DISTI #
A124421-ND
|
DigiKey | CONN TERM STRIP 6CIRC 0.472" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
892 In Stock |
|
$4.7518 / $5.8800 | Buy Now |
DISTI #
1776302-6
|
Avnet Americas | Conn Europa Terminal Blocks 12 POS 12mm Screw Cable Mount 40A/Contact - Bulk (Alt: 1776302-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4857 / $5.3980 | Buy Now |
DISTI #
571-1776302-6
|
Mouser Electronics | Terminal Block Tools & Accessories 6 POS 22-10 AWG TIN RoHS: Compliant | 826 |
|
$4.7500 / $5.8800 | Buy Now |
DISTI #
70088761
|
RS | Buchanan, Conn, Term Strip, Barrier,6Pole,12mmPitch, DBLRow,22-10,TSB1000,40A,250V | TE Connectivity 1776302-6 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2200 / $9.0200 | RFQ |
|
Future Electronics | TSB100006DS=EUROPA TM BLK,12MM RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.7600 | Buy Now |
DISTI #
AMP1776302-6
|
Heilind Electronics | TSB100006DSEUROPA TM BLK12MM | Americas - 0 in Stock |
|
$3.2251 / $5.6738 | Buy Now |
|
Onlinecomponents.com | TSB100006DS=EUROPA TM BLK,12MM RoHS: Compliant |
215 In Stock |
|
$2.3100 / $6.9600 | Buy Now |
DISTI #
1776302-6
|
TTI | Terminal Block Tools & Accessories 6 POS 22-10 AWG TIN Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$4.6100 / $5.0600 | Buy Now |
DISTI #
AMP1776302-6
|
Interstate Connecting Components | TSB100006DSEUROPA TM BLK12MM | 0 |
|
$3.2251 / $5.6738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776302-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776302-6
TE Connectivity
TSB100006DS=EUROPA TM BLK,12MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |