-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5857
|
Newark | Tsb100005=Europa Term Blk,12Mm |Te Connectivity 1776303-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.9400 | Buy Now |
DISTI #
1776303-5-ND
|
DigiKey | CONN TERM STRIP 5CIRC 0.472" Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8416 | Buy Now |
DISTI #
1776303-5
|
Avnet Americas | Conn Europa Terminal Blocks 5 POS 12mm Screw Cable Mount 50A/Contact - Bulk (Alt: 1776303-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$3.3214 / $3.7500 | Buy Now |
DISTI #
571-1776303-5
|
Mouser Electronics | Barrier Terminal Blocks EUROPA TERM BLK 12MM RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 | 0 |
|
$3.1600 | Buy Now |
DISTI #
AMP1776303-5
|
Heilind Electronics | TSB100005=EUROPA TERM BLK,12MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TSB100005=EUROPA TERM BLK,12MM RoHS: Compliant | 0 |
|
$3.3200 / $9.1100 | Buy Now |
DISTI #
1776303-5
|
Avnet Americas | Conn Europa Terminal Blocks 5 POS 12mm Screw Cable Mount 50A/Contact - Bulk (Alt: 1776303-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$3.3214 / $3.7500 | Buy Now |
DISTI #
1776303-5
|
Avnet Americas | Conn Europa Terminal Blocks 5 POS 12mm Screw Cable Mount 50A/Contact - Bulk (Alt: 1776303-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$3.3214 / $3.7500 | Buy Now |
DISTI #
AMP1776303-5
|
Interstate Connecting Components | TSB100005=EUROPA TERM BLK,12MM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776303-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776303-5
TE Connectivity
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2; POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 50 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |