Part Details for 1776311-8 by TE Connectivity
Overview of 1776311-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776311-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5870
|
Newark | Tsb150008Ds=Europa T-Bl,13.5Mm |Te Connectivity 1776311-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 | Buy Now |
DISTI #
1776311-8
|
Avnet Americas | Conn Europa Terminal Blocks 8 POS 13.5mm Screw Cable Mount 40A - Bulk (Alt: 1776311-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$12.0242 / $13.5757 | Buy Now |
DISTI #
571-1776311-8
|
Mouser Electronics | Terminal Block Tools & Accessories CONN 8P 18-8 AWG RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks Container: Box | 0Box |
|
$11.4100 | Buy Now |
DISTI #
AMP1776311-8
|
Heilind Electronics | TSB150008DS=EUROPA T-BL,13.5MM | Americas - 0 in Stock |
|
$14.2601 | Buy Now |
|
Onlinecomponents.com | TSB150008DS=EUROPA T-BL,13.5MM RoHS: Compliant | 0 |
|
$12.4200 / $34.9100 | Buy Now |
DISTI #
AMP1776311-8
|
Interstate Connecting Components | TSB150008DS=EUROPA T-BL,13.5MM | 0 |
|
$14.2601 | Buy Now |
|
Master Electronics | TSB150008DS=EUROPA T-BL,13.5MM RoHS: Compliant | 0 |
|
$12.4200 / $34.9100 | Buy Now |
Part Details for 1776311-8
1776311-8 CAD Models
1776311-8 Part Data Attributes
|
1776311-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776311-8
TE Connectivity
TSB150008DS=EUROPA T-BL,13.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |