-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB200003DS=EUROPA T-BL,14.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5875
|
Newark | Tsb200003Ds=Europa T-Bl,14.5Mm |Te Connectivity 1776313-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.4300 | Buy Now |
DISTI #
A112785-ND
|
DigiKey | CONN TERM STRIP 3CIRC 0.571" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
107 In Stock |
|
$6.9978 / $10.4500 | Buy Now |
DISTI #
1776313-3
|
Avnet Americas | Conn Europa Terminal Blocks F 6 POS 14.5mm Screw Cable Mount 65A/Contact - Bulk (Alt: 1776313-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 6 Days Container: Bulk | 1200 Factory Stock |
|
$3.6671 / $4.1403 | Buy Now |
DISTI #
571-1776313-3
|
Mouser Electronics | Barrier Terminal Blocks CONN 3P 14-6 AWG RoHS: Compliant | 0 |
|
$6.5600 / $10.5000 | Order Now |
DISTI #
70088767
|
RS | Buchanan, Conn, Term Strip, Barrier, 3Pole, 14.5mmPitch, DBLRow, 14-6, 65A, 300V | TE Connectivity 1776313-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3700 / $10.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$6.1300 | Buy Now |
DISTI #
AMP1776313-3
|
Heilind Electronics | TSB200003DSEUROPA T-BL14.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TSB200003DS=EUROPA T-BL,14.5MM RoHS: Compliant |
1040 In Stock |
|
$6.8300 / $10.2600 | Buy Now |
DISTI #
1776313-3
|
TTI | Barrier Terminal Blocks CONN 3P 14-6 AWG Min Qty: 400 Package Multiple: 80 Container: Each | Americas - 0 |
|
$3.4500 / $6.3100 | Buy Now |
DISTI #
1776313-3
|
Avnet Americas | Conn Europa Terminal Blocks F 6 POS 14.5mm Screw Cable Mount 65A/Contact - Bulk (Alt: 1776313-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 6 Days Container: Bulk | 1200 Factory Stock |
|
$3.6671 / $4.1403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776313-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776313-3
TE Connectivity
TSB200003DS=EUROPA T-BL,14.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |