-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB200003KDS=EUROPA BL,14.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5882
|
Newark | Tsb200003Kds=Europa Bl,14.5Mm |Te Connectivity 1776315-3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $8.9000 | Buy Now |
DISTI #
1776315-3-ND
|
DigiKey | CONN TERM STRIP 3CIRC 0.571" Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0358 | Buy Now |
DISTI #
1776315-3
|
Avnet Americas | Conn Europa Terminal Blocks F 6 POS 14.5mm Screw ST Cable Mount 65A/Contact - Bulk (Alt: 1776315-3) RoHS: Compliant Min Qty: 400 Package Multiple: 4 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$7.6436 | Buy Now |
DISTI #
650-1776315-3
|
Mouser Electronics | Barrier Terminal Blocks TSB200003KDS=EUROPA BL,14.5MM RoHS: Compliant | 0 |
|
$7.7700 / $7.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 4 Lead time: 8 Weeks Container: Box | 0Box |
|
$6.4600 | Buy Now |
DISTI #
AMP1776315-3
|
Heilind Electronics | TSB200003KDS=EUROPA BL,14.5MM | Americas - 0 in Stock |
|
$6.1224 / $8.1918 | Buy Now |
|
Onlinecomponents.com | TSB200003KDS=EUROPA BL,14.5MM RoHS: Compliant |
5000 Partner Stock |
|
$7.9800 / $13.9100 | Buy Now |
DISTI #
AMP1776315-3
|
Interstate Connecting Components | TSB200003KDS=EUROPA BL,14.5MM | 0 |
|
$6.1224 / $8.1918 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
1776315-3
|
Avnet Abacus | Conn Europa Terminal Blocks F 6 POS 14.5mm Screw ST Cable Mount 65A/Contact (Alt: 1776315-3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776315-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776315-3
TE Connectivity
TSB200003KDS=EUROPA BL,14.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |