-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5888
|
Newark | Tsb230K 02=Europa Term Blk,8Mm |Te Connectivity 1776321-2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $1.3900 | Buy Now |
DISTI #
3937-1776321-2-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.315" Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
330 In Stock |
|
$0.8501 / $1.9700 | Buy Now |
DISTI #
1776321-2-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.315" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2660 | Buy Now |
DISTI #
1776321-2
|
Avnet Americas | Conn Terminal Block 4 POS 8mm Screw RA Cable Mount 30A/Contact - Bulk (Alt: 1776321-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 500 Factory Stock |
|
$0.8310 / $1.0000 | Buy Now |
DISTI #
571-1776321-2
|
Mouser Electronics | Barrier Terminal Blocks EUROPA TERM BLK 8MM RoHS: Compliant | 259 |
|
$1.0100 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8290 | Buy Now |
DISTI #
AMP1776321-2
|
Heilind Electronics | TSB230K 02=EUROPA TERM BLK,8MM | Americas - 0 in Stock |
|
$0.4536 / $1.1177 | Buy Now |
|
Onlinecomponents.com | TSB230K 02=EUROPA TERM BLK,8MM RoHS: Compliant | 500 Factory Stock |
|
$0.4052 / $1.3542 | Buy Now |
DISTI #
17763212-TEC
|
TME | 1776321-2 Min Qty: 39 | 750 |
|
$0.7529 / $1.0876 | Buy Now |
DISTI #
AMP1776321-2
|
Interstate Connecting Components | TSB230K 02=EUROPA TERM BLK,8MM | 0 |
|
$0.4536 / $1.1177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776321-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776321-2
TE Connectivity
Barrier Strip Terminal Block, 30A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1776321-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776321-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796921-2 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776321-2 vs 796921-2 |