-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB230K 02DS=EUROPA TRM BLK,8MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3173
|
Newark | Tsb230K 02Ds=Europa Trm Blk,8Mm |Te Connectivity 1776322-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.7960 | Buy Now |
DISTI #
17-1776322-2-ND
|
DigiKey | TSB230K 02DS=EUROPA TRM BLK,8MM Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6274 | Buy Now |
DISTI #
1776322-2
|
Avnet Americas | Connector Barrier Terminal Block 2Position 8mm Screw Panel Mount - Bulk (Alt: 1776322-2) Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.6163 / $0.6958 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$0.5850 | Buy Now |
DISTI #
AMP1776322-2
|
Heilind Electronics | TSB230K 02DS=EUROPA TRM BLK,8M | Americas - 0 in Stock |
|
$0.5632 / $0.7646 | Buy Now |
|
Onlinecomponents.com | TSB230K 02DS=EUROPA TRM BLK,8MM RoHS: Compliant | 0 |
|
$0.5020 / $0.7910 | Buy Now |
DISTI #
AMP1776322-2
|
Interstate Connecting Components | TSB230K 02DS=EUROPA TRM BLK,8M | 0 |
|
$0.5632 / $0.7646 | Buy Now |
|
Master Electronics | TSB230K 02DS=EUROPA TRM BLK,8MM RoHS: Compliant | 0 |
|
$0.5020 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776322-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776322-2
TE Connectivity
TSB230K 02DS=EUROPA TRM BLK,8MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0, POLYMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |