Part Details for 1776491-3 by TE Connectivity
Overview of 1776491-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1776491-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5404
|
Newark | Str Side Wire Entry, 5.0Mm, Ht, Blue |Buchanan Te Connectivity 1776491-3 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 | Buy Now |
DISTI #
1776491-3-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 4800 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7974 | Buy Now |
DISTI #
1776491-3
|
Avnet Americas | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776491-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7593 | Buy Now |
DISTI #
571-1776491-3
|
Mouser Electronics | Fixed Terminal Blocks 3P VERT WIRE RCP 5MM 250V 10A BLUE RoHS: Compliant | 0 |
|
$0.7720 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6830 | Buy Now |
DISTI #
AMP1776491-3
|
Heilind Electronics | STR SIDE WIRE ENTRY, 5.0MM, HT | Americas - 0 in Stock |
|
$0.7381 / $0.8665 | Buy Now |
|
Onlinecomponents.com | Str Side Wire Entry, 5.0mm, HT, Blue RoHS: Compliant | 0 |
|
$0.7210 / $1.9740 | Buy Now |
DISTI #
AMP1776491-3
|
Interstate Connecting Components | STR SIDE WIRE ENTRY, 5.0MM, HT | 0 |
|
$0.7381 / $0.8665 | Buy Now |
DISTI #
1776491-3
|
Avnet Abacus | (Alt: 1776491-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Str Side Wire Entry, 5.0mm, HT, Blue RoHS: Compliant | 0 |
|
$0.7210 / $1.9740 | Buy Now |
Part Details for 1776491-3
1776491-3 CAD Models
1776491-3 Part Data Attributes
|
1776491-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776491-3
TE Connectivity
(1776491-3) Str Side Wire Entry, 5.0mm, HT, Blue
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 1776491-3
This table gives cross-reference parts and alternative options found for 1776491-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776491-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796416-3 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 1776491-3 vs 796416-3 |