Part Details for 1776502001 by Weidmüller Interface GmbH & Co. KG
Overview of 1776502001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776502001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2581
|
Newark | Pin Header, 16 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1776502001 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $6.3400 | Buy Now |
DISTI #
281-1638-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4400 | Buy Now |
DISTI #
1776502001
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1776502001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$3.6661 / $4.2233 | Buy Now |
DISTI #
470-1776502001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/16/180LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$4.6800 / $7.6900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.8000 / $4.9900 | Buy Now |
DISTI #
1776502001
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1776502001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |