-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMPUL MATE BOLTCASE ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9596
|
Newark | Impul Mate Boltcase Assy |Amp Te Connectivity 177653-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $6.2600 | Buy Now |
DISTI #
177653-2-ND
|
DigiKey | IMPUL MATE BOLTCASE ASSY Min Qty: 1200 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7887 | Buy Now |
DISTI #
177653-2
|
Avnet Americas | Connector Accessories Bolt Case Assembly Black - Bulk (Alt: 177653-2) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | IMPUL MATE BOLTCASE ASSY RoHS: Compliant |
1150 In Stock |
|
$3.1300 / $4.7400 | Buy Now |
DISTI #
65262215
|
Verical | Connector Accessories Bolt Case Assembly Straight Glass Filled Polybutylene Terephthalate Black Bag RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2212 | Americas - 1150 |
|
$4.1340 / $6.1620 | Buy Now |
DISTI #
177653-2
|
TTI | Automotive Connectors IMPUL MATE BOLT CASE ASSY Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | IMPUL MATE BOLTCASE ASSY RoHS: Compliant |
1150 In Stock |
|
$3.1300 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177653-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177653-2
TE Connectivity
IMPUL MATE BOLTCASE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |