Part Details for 1776542001 by Weidmüller Interface GmbH & Co. KG
Overview of 1776542001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776542001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8691
|
Newark | Sl-Smt 5.08Hc/20/180Lf 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1776542001 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $9.3700 | Buy Now |
DISTI #
281-7707-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4525 | Buy Now |
DISTI #
1776542001
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1776542001) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$4.4496 / $5.1259 | Buy Now |
DISTI #
470-1776542001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/20/180LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$5.4900 / $8.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $7.0100 | Buy Now |
DISTI #
1776542001
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1776542001) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |