Part Details for 1776544-3 by TE Connectivity
Overview of 1776544-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776544-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4283
|
Newark | 3P .563 Dr, 600V |Amp Te Connectivity 1776544-3 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
1776544-3-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.563" Min Qty: 5100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8331 | Buy Now |
DISTI #
1776544-3
|
Avnet Americas | Conn Barrier Strip 3 POS 14.3mm Screw ST Panel Mount 30A/Contact - Bulk (Alt: 1776544-3) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8442 / $2.0198 | Buy Now |
DISTI #
571-1776544-3
|
Mouser Electronics | Barrier Terminal Blocks 3P .563 DR 600V RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 5100 Container: Box | 0Box |
|
$1.7300 | Buy Now |
DISTI #
AMP1776544-3
|
Heilind Electronics | 3P .563 DR, 600V | Americas - 0 in Stock |
|
$2.1524 | Buy Now |
|
Onlinecomponents.com | 3P .563" DR, 600V RoHS: Compliant | 0 |
|
$1.8700 / $5.2700 | Buy Now |
DISTI #
AMP1776544-3
|
Interstate Connecting Components | 3P .563 DR, 600V | 0 |
|
$2.1524 | Buy Now |
|
Master Electronics | 3P .563" DR, 600V RoHS: Compliant | 0 |
|
$1.8700 / $5.2700 | Buy Now |
Part Details for 1776544-3
1776544-3 CAD Models
1776544-3 Part Data Attributes:
|
1776544-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776544-3
TE Connectivity
(1776544-3) 3P .563" DR, 600V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 1776544-3
This table gives cross-reference parts and alternative options found for 1776544-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776544-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-542 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 1776544-3 vs 3-542 |
1986158-3 | Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s) | TE Connectivity | 1776544-3 vs 1986158-3 |