Part Details for 1776592001 by Weidmüller Interface GmbH & Co. KG
Overview of 1776592001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776592001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2582
|
Newark | Pin Header, 24Pos, 5.08Mm, Connector Mounting:Pcb, Connector Type:Pluggable Terminal Block, Connector Type:Pcb Terminal Block, Contact Material:Copper, Contact Plating:Tin, Contact Termination:Solder, Current Rating:15A Rohs Compliant: Yes |Weidmuller 1776592001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $9.5400 | Buy Now |
DISTI #
1776592001
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1776592001) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $11.8900 | Buy Now |
DISTI #
1776592001
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1776592001) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |