-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9848
|
Newark | Wire-To-Board Connector, Flange, Through Hole, Header, 5, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact 1777109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.9900 | Buy Now |
DISTI #
277-5874-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4271 In Stock |
|
$2.9819 / $3.9600 | Buy Now |
DISTI #
651-1777109
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 1345 |
|
$2.9900 / $3.9600 | Buy Now |
DISTI #
V36:1790_10611219
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 | Americas - 200 |
|
$2.9120 / $3.9170 | Buy Now |
DISTI #
V79:2366_27525424
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 46 |
|
$2.3800 / $2.8730 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
117 In Stock 1509 Factory Stock |
|
$2.8800 / $4.3500 | Buy Now |
|
Quest Components | 12 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 40 |
|
$4.6518 / $6.9777 | Buy Now |
DISTI #
1777109
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 159 In Stock |
|
$3.1800 / $3.7300 | Buy Now |
DISTI #
000000000000051653
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header Min Qty: 1 | 489 |
|
$3.0800 / $4.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK HDR 5POS VERT 5.08MM | 183 |
|
$0.9195 / $1.4619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777109
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777109
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0, SAFETY APPROVAL RS; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CCA; CB; CSA; CUL; GL; GOST | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |