-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4061
|
Newark | Terminal Block, Pluggable, 5Pos, 8Awg, Pitch Spacing:7.62Mm, No. Of Positions:5Ways, Wire Size (Awg):24Awg To 8Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:1Kv, Product Range:Pc, Rohs Compliant: Yes |Phoenix Contact 1777752 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$7.0400 / $10.8000 | Buy Now |
DISTI #
277-13997-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$7.2875 / $10.4900 | Buy Now |
DISTI #
651-1777752
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 90 |
|
$7.2800 / $10.2900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.5400 / $10.2600 | Buy Now |
DISTI #
83682841
|
Verical | Conn Terminal Block F 5 POS 7.62mm Screw ST Cable Mount 41A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 57 |
|
$10.2180 | Buy Now |
DISTI #
1777752
|
TTI | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$7.4400 / $10.1200 | Buy Now |
DISTI #
000000000003635775
|
Sager | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 1 | 0 |
|
$9.1600 / $10.6900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.5400 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777752
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777752
Phoenix Contact
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 1777752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1777752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1951130000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1777752 vs 1951130000 |
1777684 | Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1777752 vs 1777684 |
PC5/5-STF1-7,62 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1777752 vs PC5/5-STF1-7,62 |
1932520000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1777752 vs 1932520000 |
1932480000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1777752 vs 1932480000 |
PC5/5-ST1-7,62 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1777752 vs PC5/5-ST1-7,62 |
1950910000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1777752 vs 1950910000 |
1951210000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1777752 vs 1951210000 |